• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp 21.05.2010 RJ45 Patch cable CAT 6 S/FTP 1.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
1.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Secomp Cat6, 1m network cable gray S/FTP (S-STP)

  • 1 m).
  • RJ-45 plug
  • RJ-45 plug
  • Cat6 S/FTP (S-STP)
  • Plug & Play
  • Grey

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

Grey

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

UKCA

yes

Input impedance

100 Ohm

Cable diameter

5.9 mm

Plug and Play

yes

Frequency

250 MHz

Documents & Downloads

Datasheet

Datasheet 3797667 Secomp 21.05.2010 RJ45 Patch cable CAT 6 S/FTP 1.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3797667 Secomp 21.05.2010 RJ45 Patch cable CAT 6 S/FTP 1.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

Description

- DRAKA UC900 SS27: High quality flexible patch cable with special shielding for applications up to 250 MHz.
- Pre-assembled with Hirose TM21 RJ-45 shielded plug and bend relief
- Contact assignment 8 wires 1 : 1
- Setup: Cable type S/STP (PiMF cable)
- Impedance: 100 ohms
- Inner conductor: 8 wires AWG 27/7 Cu-strand tin-plated
- Outer-Æ 5.9 mm guide value
- Color code: Wsgn/gn, wsor, bl/wsbl, wsbr/br
- Overall shielding: Tinned copper braid shield
- Note:
- Halogen-free cable

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.