• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp 21.05.2011 RJ45 Patch cable CAT 6 S/FTP 1.00 m Red (clear) double shielding, Halogen-free, Flame-retardant 1 pc(s

EAN:
Part number:
Item no:
Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
1.00 m
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DRAKA Comteq S/FTP patch cable Cat6, red, 1m, 1 m, red

  • Secomp DRAKA UC600 SS27 patch cable - 1 m - red; type: Patch cable - CAT 6; technology: SSTP cable; wires per cable: 8 wires; performance features: Halogen-free; length: 1 m; connection: RJ-45 - male; connector (second end): RJ-45 - male; color: Red

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

1.00 m

Factory colour

Red (clear)

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3797668 Secomp 21.05.2011 RJ45 Patch cable CAT 6 S/FTP 1.00 m Red (clear) double shielding, Halogen-free, Flame-retardant 1 pc(s

User & Safety Instructions

User & Safety Instructions 3797668 Secomp 21.05.2011 RJ45 Patch cable CAT 6 S/FTP 1.00 m Red (clear) double shielding, Halogen-free, Flame-retardant 1 pc(s

Description

* High quality flexible patch cable with special shielding für applications up to 250 MHz.
* Pre-assembled with Hirose TM21 RJ-45 shielded plug and bend protectedülle.
* Contact assignment 8 wires 1 : 1.
* Impedance: 100 Ohm.
* Inner conductor: 8 wires AWG 27/7 Cu-strand tin-plated.
* Note: Cables in halogen-free versionüwiring.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.