• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp 21.05.6050 RJ45 Patch cable CAT 6 S/FTP 5.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

EAN:
Part number:
Item no:
1/7
Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
5.00 m
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For RJ-45 (M) - 5 m - FTP - CAT 6 - halogen-free - Grey
Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Grey

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Copper

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3797831 Secomp 21.05.6050 RJ45 Patch cable CAT 6 S/FTP 5.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3797831 Secomp 21.05.6050 RJ45 Patch cable CAT 6 S/FTP 5.00 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

Description

* High-quality flexible patch cable with high-performance FTP shielding for applications up to 250 MHz. * Pre-assembled with Hirose TM21 RJ-45 shielded plug and bend relief. * Contact assignment 8 wires 1 : 1 according to EIA/TIA 568A. * Cable type: High-performance FTP, patented winding by 2 pairs each. * Impedance: 100 ohms. * Note: Halogen-free cable.

This text is machine translated.

Features

  • Secomp DRAKA UC400 S27 – Patch cable - 5 m - Grey
  • Type : Patch cable - CAT 6
  • Technology : FTP cable
  • Wiring diagram: T568A
  • Wire per cable : 8 wires
  • Performance characteristics : Halogen-free
  • Length : 5 meters
  • Connection : RJ-45 male
  • Connector (second end): RJ-45 male
  • Colour : Grey

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.