• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp 21.05.6203 RJ45 Patch cable CAT 6 S/FTP 20.00 m Green double shielding, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
20.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

20.00 m

Factory colour

Green

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Copper

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3797849 Secomp 21.05.6203 RJ45 Patch cable CAT 6 S/FTP 20.00 m Green double shielding, Halogen-free, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3797849 Secomp 21.05.6203 RJ45 Patch cable CAT 6 S/FTP 20.00 m Green double shielding, Halogen-free, Flame-retardant 1 pc(s)

Description

Product Description : Secomp DRAKA UC400 S27 - Patch Cable - 20 m - Green
Type : Patch Cable - CAT 6
Technology : FTP Cable
Wiring Diagram : T568A
wires per cable : 8 wires<>BR Performance characteristics : Halogen free
Length : 20 m
Connection : RJ-45 - male
Plug (second end) : RJ-45 - male
color : green

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.