• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp 21.05.7051 RJ45 Patch cable CAT 5e S/UTP 5.00 m Red (clear) PVC coating 1 pc(s)

EAN:
Part number:
Item no:
Product type
Patch cable
Specification
CAT 5e
Shielding
S/UTP
Connection type
RJ45
Cable length
5.00 m
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 5e

S/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Red (clear)

Connector version

straight

Cable features

PVC coating

Cable use

Networks

Version

Cable

Copper

Halogen-free

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3797876 Secomp 21.05.7051 RJ45 Patch cable CAT 5e S/UTP 5.00 m Red (clear) PVC coating 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3797876 Secomp 21.05.7051 RJ45 Patch cable CAT 5e S/UTP 5.00 m Red (clear) PVC coating 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.