• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp 21.05.7152 RJ45 Patch cable CAT 5e S/UTP 15.00 m Yellow PVC coating 1 pc(s)

Product type
Patch cable
Specification
CAT 5e
Shielding
S/UTP
Connection type
RJ45
Cable length
15.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Secomp S/UTP Cat5e, 15m network cable yellow S/FTP (S-STP)

  • 15 m
  • RJ-45 plug
  • RJ-45 plug
  • Cat5e S/FTP (S-STP)
  • Yellow

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

CAT 5e

S/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

15.00 m

Factory colour

Yellow

Connector version

straight

Cable features

PVC coating

Cable use

Networks

Version

Cable

Copper

Halogen-free

No

UKCA

not relevant

Input impedance

100 Ohm

Documents & Downloads

Datasheet

Datasheet 3797893 Secomp 21.05.7152 RJ45 Patch cable CAT 5e S/UTP 15.00 m Yellow PVC coating 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3797893 Secomp 21.05.7152 RJ45 Patch cable CAT 5e S/UTP 15.00 m Yellow PVC coating 1 pc(s)

Description

- Double-sided shielded cable with Hirose RJ-45 TM11 plug and bend relief
- Contact assignment 8 wires 1 : 1
- Setup: Cable type S/FTP (foil + braided shield)
- Impedance: 100 ohms
- Inner conductor: 8 wires AWG 26/7 Cu-strand tin-plated
- Outer-Æ 5.1 mm guide value
- Overall shielding: Foil + braided shield

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.