• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp 21.08.9124 RJ45 (cross-over) Patch cable CAT 5e SF/UTP 2.00 m Blue Flame-retardant 1 pc(s)

EAN:
Part number:
Item no:
Product type
Patch cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
RJ45 (cross-over)
Cable length
2.00 m
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Secomp Cat5e 2m network cable blue SF/UTP (S-FTP)

  • 2 m
  • RJ-45 plug
  • RJ-45 plug
  • CAT5E SF/UTP (S-FTP)
  • Blue

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

CAT 5e

SF/UTP

Connection type

RJ45 (cross-over)

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Blue

Connector version

straight

Cable features

Flame-retardant

Cable use

Networks

Version

Cable

Copper

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3798187 Secomp 21.08.9124 RJ45 (cross-over) Patch cable CAT 5e SF/UTP 2.00 m Blue Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3798187 Secomp 21.08.9124 RJ45 (cross-over) Patch cable CAT 5e SF/UTP 2.00 m Blue Flame-retardant 1 pc(s)

Description

- Cable type S/UTP (screened/unshielded twisted pair) Impedance 100 ohms
- Inner conductor 8 wires AWG 26/7 Cu-strand tin-plated
- Outer Æ 5.3 mm guide value
- Colour code: Gr/or, SW/rt, gn/ge, bl/br
- Overall shielding Aluminium laminated polyester film and tinned copper braid shield
- Outer diameter: 5.7 mm guide value.
- Wires: Wire AWG 26/7
- Contact assignment: 8 wires, crossed version

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.