• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp 21.08.9180 RJ45 (cross-over) Patch cable CAT 5e SF/UTP 25 m Grey Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
RJ45 (cross-over)
Cable length
25 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Patch cable

CAT 5e

SF/UTP

Connection type

RJ45 (cross-over)

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

25 m

Factory colour

Grey

Connector version

straight

Cable features

Flame-retardant

Cable use

Networks

Version

Cable

Copper

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3798213 Secomp 21.08.9180 RJ45 (cross-over) Patch cable CAT 5e SF/UTP 25 m Grey Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3798213 Secomp 21.08.9180 RJ45 (cross-over) Patch cable CAT 5e SF/UTP 25 m Grey Flame-retardant 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.