• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp 21.08.9230 RJ45 Patch cable CAT 6 S/FTP 2 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
2 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Secomp CAT.6 S/FTP network cable gray 2 m Cat6 S/FTP (S-STP)

  • 2 m
  • RJ-45 plug
  • RJ-45 plug
  • Cat6 S/FTP (S-STP)
  • Grey

Our service for you

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2 m

Factory colour

Grey

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

UKCA

yes

Input impedance

100 Ohm

Documents & Downloads

Datasheet

Datasheet 3798232 Secomp 21.08.9230 RJ45 Patch cable CAT 6 S/FTP 2 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3798232 Secomp 21.08.9230 RJ45 Patch cable CAT 6 S/FTP 2 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s)

Description

- Successor of the Megaline patch cable 727.
- High quality flexible patch cable with special shielding.
- Assembled with shielded RJ-45 Hirose TM21 Class E plugs.
- 8 wires twisted pair copper wire AWG27
- Contact assignment 1:1.
- Overall shielding: Tinned copper braid, additionally each pair of wires separately shielded.
- Outer sheath flame-resistant halogen-free polyolefin (FR/LS0H) Æ 5.8mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.