
Highlights & Details
Socket Multicon We VAT system 7/13-pin
- 7-pin and multicon we VAT system
Technical specifications
- Product type
Trailer socket
- Features
WeSt standard
Multicon connector
- Connector (trailer)
Multicon WeSt-System plug
7-pin plug
- Connector (vehicle)
Multicon WeSt-System socket
- Operating voltage
12 V
- Material
Plastic
- Length
60 mm
- Depth
55 mm
- Width
65 mm
Documents & Downloads
Datasheet
Datasheet 1662683 SecoRüt 20140 west Trailer socket [Multicon WeSt-System socket - Multicon WeSt-System plug, 7-pin plug] Plastic
User & Safety Instructions
User & Safety Instructions 1662683 SecoRüt 20140 west Trailer socket [Multicon WeSt-System socket - Multicon WeSt-System plug, 7-pin plug] Plastic
Description
This text is machine translated.
Features
- With screw terminals and surface sealing
Frequently Bought Together
(*All information is plus legal VAT)€ 86.97*
What kind of Trailer Push-Fit Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![SecoRüt 20140 west Trailer socket [Multicon WeSt-System socket - Multicon WeSt-System plug, 7-pin plug] Plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/1662683_ZB_00_FB/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





![SecoRüt 20215 Cable extension [7-pin socket - 7-pin plug]](https://asset.conrad.com/media10/isa/160267/c1/-/en/1086286_BB_00_FB/secoruet-20215-cable-extension-7-pin-socket-7-pin-plug.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![DINO 130077 Trailer connector [7-pin socket - 7-pin plug] ABS plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/1343293_BB_00_FB/dino-130077-trailer-connector-7-pin-socket-7-pin-plug-abs-plastic.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![SecoRüt 50220 LED lighting adapter [13-pin socket - 13-pin plug]](https://asset.conrad.com/media10/isa/160267/c1/-/en/000401835PI00/secoruet-50220-led-lighting-adapter-13-pin-socket-13-pin-plug.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![DINO 130007 Trailer adapter [13-pin socket - 7-pin plug] ABS plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/469362_LB_00_FB/dino-130007-trailer-adapter-13-pin-socket-7-pin-plug-abs-plastic.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![SecoRüt 20150 Trailer socket [7-pin socket - 7-pin plug] Aluminium](https://asset.conrad.com/media10/isa/160267/c1/-/en/857109_BB_00_FB/secoruet-20150-trailer-socket-7-pin-socket-7-pin-plug-aluminium.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![IWH 010212 Trailer adapter [7-pin socket - 13-pin plug] Plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/002368107PI00/iwh-010212-trailer-adapter-7-pin-socket-13-pin-plug-plastic.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AS Schwabe 60463 Trailer connector [Open cable ends - 7-pin type S socket] Plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/1857291_BB_00_FB/as-schwabe-60463-trailer-connector-open-cable-ends-7-pin-type-s-socket-plastic.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SecoRüt 30135 Trailer socket [13-pin socket - 13-pin plug] ABS plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/856030_BB_00_FB/secoruet-30135-trailer-socket-13-pin-socket-13-pin-plug-abs-plastic.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TFA Stecker 88005 Trailer socket [ - 13-pin socket] Plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/002179635PI00/tfa-stecker-88005-trailer-socket-13-pin-socket-plastic.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![HP Autozubehör 28647 Trailer adapter [7-pin plug - 13-pin socket] Plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/002806249PI00/hp-autozubehoer-28647-trailer-adapter-7-pin-plug-13-pin-socket-plastic.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![KAMAR E1334-B Trailer adapter [13-pin socket - 7-pin plug]](https://asset.conrad.com/media10/isa/160267/c1/-/en/003771675PI00/kamar-e1334-b-trailer-adapter-13-pin-socket-7-pin-plug.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![KAMAR E1338-B Trailer adapter [7-pin socket - 13-pin plug] Plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/003771676PI00/kamar-e1338-b-trailer-adapter-7-pin-socket-13-pin-plug-plastic.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![IWH 010210 Trailer adapter [13-pin socket - 7-pin plug] Plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/002368106PI00/iwh-010210-trailer-adapter-13-pin-socket-7-pin-plug-plastic.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![HP Autozubehör 28430 Trailer connector [7-pin socket - 7-pin plug] Aluminium](https://asset.conrad.com/media10/isa/160267/c1/-/en/002806251PI00/hp-autozubehoer-28430-trailer-connector-7-pin-socket-7-pin-plug-aluminium.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![IWH 010208 Trailer connector [13-pin socket - 13-pin plug] Plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/003338527PI00/iwh-010208-trailer-connector-13-pin-socket-13-pin-plug-plastic.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TFA Stecker 88000 Trailer connector [ - 7-pin plug] Plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/002179630PI00/tfa-stecker-88000-trailer-connector-7-pin-plug-plastic.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![AS Schwabe 60462 Trailer connector [Open cable ends - 7-pin plug] Plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/1857290_BB_00_FB/as-schwabe-60462-trailer-connector-open-cable-ends-7-pin-plug-plastic.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![SecoRüt ES001.01 Trailer socket [Terminals - Terminals] Plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/003385336PI00/secoruet-es001-01-trailer-socket-terminals-terminals-plastic.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TFA Stecker 88007 Trailer adapter [13-pin socket - 7-pin plug] Plastic](https://asset.conrad.com/media10/isa/160267/c1/-/en/002179637PI00/tfa-stecker-88007-trailer-adapter-13-pin-socket-7-pin-plug-plastic.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)