• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt 20145 Trailer socket [7-pin socket - 7-pin plug] ABS plastic

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7 pin socket

  • With rear fog light switch
  • Symbol image for SecoRüt 20145 Trailer socket [7-pin socket - 7-pin plug] ABS plastic

Technical specifications

Product type

Trailer socket

Features

Rear fog lamp breaker

Connector (trailer)

7-pin plug

Connector (vehicle)

7-pin socket

Type

7-pin socket with plastic rear fog light switch

Operating voltage

12 V

Factory colour

Black

Material

ABS plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 856028 SecoRüt 20145 Trailer socket [7-pin socket - 7-pin plug] ABS plastic

Information

Information 856028 SecoRüt 20145 Trailer socket [7-pin socket - 7-pin plug] ABS plastic

Description

According to DIN/ISO 1724 (DIN 72577). Made of unbreakable plastic.

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.