• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Working light 12 V DC, 24 V DC LED-Light-Bar 48 LED 1285mm 12/24 Volt LB0108 Wide angle close range illumination

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LED Light Bar – 48 LEDs | 1285 mm Width | 12 V / 24 V | ECE approved | For pickups, agricultural & construction machinery 71 watts

  • Very wide design (1285 mm) – optimum illumination for large vehicles
  • 48 LEDs – bright, uniform light for safe use at night
  • Multivolt 12 / 24 V – compatible with tractor, combine, excavator, HGV & Pickup
  • ECE R10 approved – for legal road and field use
  • IP67 – dust-proof, waterproof and weatherproof
  • Robust aluminum housing & impact-resistant lens – vibration-proof even on terrains
  • Easy to mount – including lateral holder and 250 mm connection cable

Technical specifications

Dim

(W x H x D) 1285 x 30 x 47 mm

Product type

Working light

LEDs

48 pc(s)

Fastening method

Assembly

Screw mount

Bulb type

LED (monochrome)

Operating voltage

12 V DC

24 V DC

Weight

1170 g

71 W

Total luminous flux

4800 lm

Width

1285 mm

Height

30 mm

Depth

47 mm

Lenses for

Wide angle close range illumination

ECE type approval labels

ECE R10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443572 SecoRüt Working light 12 V DC, 24 V DC LED-Light-Bar 48 LED 1285mm 12/24 Volt LB0108 Wide angle close range illumination

Description

This extra wide LED light bar with 48 high-power LEDs and a total length of 1380 mm offers excellent illumination over large areas – perfect for pickups, agricultural vehicles, construction machines and offroader. Whether agriculture, building site, forest or off-road – this LED light bar reliably provides maximum visibility and safety under the harshest conditions.

This text is machine translated.

Features

  • 0.3 meter connection cable

Scope of delivery

  • With mounting materials

System requirements

  • 12 or 24 volt vehicle power supply

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)