• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sedeco BD -0608 B LED indicator light (multi-colour) Red, Green 24 V DC

Product type
LED indicator light (multi-colour)
Operating voltage
24 V DC
Recess diameter
6.2 mm
Connection
Open end cable
Type
BD -0608 B
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

324 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED indicator

Our service for you

Technical specifications

  • Wire length: 200 mm
Product type

LED indicator light (multi-colour)

Type

BD -0608 B

Factory colour

Red

Green

Operating voltage

24 V DC

Recess diameter

6.2 mm

Mounting depth

15.5 mm

Head Ø

7 mm

Head height

3 mm

Case colour

Black

Material

Brass

Material properties

chrome plated

Mounting type

Screw and union

LED features

Built-in reflector

multicolour

Connection

Open end cable

Dim

(Ø x L) 6 mm x 15.5 mm

Length

15.5 mm

(Ø)

6 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1170477 Sedeco BD -0608 B LED indicator light (multi-colour) Red, Green 24 V DC

User & Safety Instructions

User & Safety Instructions 1170477 Sedeco BD -0608 B LED indicator light (multi-colour) Red, Green 24 V DC

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)