• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sedeco BD -1601 LED indicator light Orange 12 V DC

Image similar
Product type
LED indicator light
Operating voltage
12 V DC
Recess diameter
16.5 mm
Connection
Solder tag
Type
BD -1601
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED indicator

Our service for you

Technical specifications

Product type

LED indicator light

Type

BD -1601

Factory colour

Orange

Operating voltage

12 V DC

Recess diameter

16.5 mm

Mounting depth

39 mm

Head Ø

22 mm

Head height

9.1 mm

Case colour

Black

Material

Phenol formaldehyde resin

Mounting type

Screw and union

LED features

Frame head

Connection

Solder tag

Dim

(Ø x L) 16 mm x 48.1 mm

Length

48.1 mm

(Ø)

16 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1170525 Sedeco BD -1601 LED indicator light Orange 12 V DC

User & Safety Instructions

User & Safety Instructions 1170525 Sedeco BD -1601 LED indicator light Orange 12 V DC

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)