• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 50803 LED (monochrome) EEC F (A - G) E14 Tube shape 4.7 W = 30 W Warm white (Ø x L) 32 mm x 110 mm dimmable 1 pc(

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Segula 50803 LED (monochrome) E14 4.7 W = 30 W Warm white Tube shape

  • Power= 4.7 W
  • Colour temperature= 2600 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

4.7 W

30 W

Version

matte

Tube shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

2600 K

Colour temperature range

2600 K

Yes

15000 h

Operating voltage

230 V

Length

110 mm

(Ø)

32 mm

Content

1 pc(s)

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x L) 32 mm x 110 mm

Rated luminous flux

330 lm

Colour rendering

926

Colour rendering index

90 Ra

Weight

40 g

Power range

2.5 W - 4.9 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2308209 Segula 50803 LED (monochrome) EEC F (A - G) E14 Tube shape 4.7 W = 30 W Warm white (Ø x L) 32 mm x 110 mm dimmable 1 pc(

User & Safety Instructions

User & Safety Instructions 2308209 Segula 50803 LED (monochrome) EEC F (A - G) E14 Tube shape 4.7 W = 30 W Warm white (Ø x L) 32 mm x 110 mm dimmable 1 pc(

Description

Segula high-Power LED
Small bulbs with a very effective effect. High light yield with very good energy efficiency. Different shapes, different bases and 2 piston versions are available. Thus, no more room remains dark! Here in the design Mini Tube matt with E14 socket. Fully dimmable LED lamp with high Leuchtkraft. Lots of light for various uses. This LED lamp with the proven LED filament technology lets you illuminate any room with a pleasantly warm light color. The Tube From also brings an optical highlight with you. LED - high-performance chips in the bright high-Power LED, with full dimming! You want a lot of light? You get a lot of light, but with pleasantly warm light color. The especially high color reproduction index (CRI) of over 90 and the extremely uniform spectrum provide for the undistorted playback of even the finest color nuances.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)