• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55231 LED (monochrome) E10 1.5 W = 5 W Warm white (Ø x H) 22 mm x 88 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Segula 55231 LED (monochrome) E10 1.5 W = 5 W Warm white

  • Power= 1.5 W
  • Total luminous flux= 60 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E10

1.5 W

59 lm

5 W

Factory colour

Multicolour

Version

clear

Radiation angle

330°

Colour

Warm white

≙ power rating of a light bulb (range)

0 W - 9.9 W

2700 K

Colour temperature range

2700 - 2700 K

Yes

20000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.85

Operating voltage

230 V

Current consumption

7 mA

Length

88 mm

(Ø)

22 mm

Content

1 pc(s)

Height

88 mm

n.rel.

Energy consumption

2 kWh/1000h

Dim

(Ø x H) 22 mm x 88 mm

Colour rendering

927

Colour rendering index

90 Ra

Weight

10 g

Power range

0 W - 2.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

60 lm

Max. temperature

+35 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525135 Segula 55231 LED (monochrome) E10 1.5 W = 5 W Warm white (Ø x H) 22 mm x 88 mm 1 pc(s)

Description

Vintage design, perfect for chandeliers, bedside lamps and many other applications

This text is machine translated.

Scope of delivery

  • LED French Candle clear

More interesting products

(*All information is plus legal VAT)