• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55263 LED refrigerator lamp EEC G (A - G) E14 1.5 W = 10 W Warm white (Ø x H) 26 mm x 60 mm dimmable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Segula 55263 LED refrigerator lamp E14 1.5 W = 10 W Warm white

  • Power= 1.5 W
  • Total luminous flux= 90 lm
  • Colour temperature= 2200 K
  • Warm white

Technical specifications

Product type

LED refrigerator lamp

E14

1.5 W

90 lm

10 W

Factory colour

Clear

Version

clear

Radiation angle

330°

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

Light bulb features

dimmable

2200 K

Colour temperature range

2200 - 2200 K

Yes

20000 h

Operating voltage

230 V

Length

60 mm

(Ø)

26 mm

Content

1 pc(s)

Height

60 mm

G (A - G)

Dim

(Ø x H) 26 mm x 60 mm

Colour rendering

922

Colour consistency (SDCM)

6

Colour rendering index

90 Ra

Weight

10 g

Power range

0 W - 2.4 W

Colour temperature (max.)

2200 K

Colour temperature (min.)

2200 K

Total luminous flux

90 lm

Product type description

LED

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586533 Segula 55263 LED refrigerator lamp EEC G (A - G) E14 1.5 W = 10 W Warm white (Ø x H) 26 mm x 60 mm dimmable 1 pc(s)

More interesting products

(*All information is plus legal VAT)