LED (monochrome)
E14
3.3 W
200 lm
21 W
Amber
clear
330°
Candle shape
Amber
10 W - 24.9 W
dimmable (Dim to Warm)
2000 K
2000 - 2700 K
Yes
20000 h
100000
0.50 s
0.8
230 V
20 mA
100 mm
35 mm
1 pc(s)
100 mm
G (A - G)
4 kWh/1000h
(Ø x H) 35 mm x 100 mm
1 pc(s)
920
90 Ra
17 g
2.5 W - 4.9 W
2700 K
2000 K
yes
Datasheet 2525130 Segula 55300 LED (monochrome) EEC G (A - G) E14 Candle shape 3.3 W = 21 W Amber (Ø x H) 35 mm x 100 mm dimmable (Dim to
User & Safety Instructions 2525130 Segula 55300 LED (monochrome) EEC G (A - G) E14 Candle shape 3.3 W = 21 W Amber (Ø x H) 35 mm x 100 mm dimmable (Dim to