LED (monochrome)
E14
3.2 W
270 lm
26 W
Multicolour
clear
330°
Candle shape
Warm white
25 W - 39.9 W
dimmable
2700 K
2700 - 2700 K
Yes
20000 h
100000
0.50 s
0.9
230 V
17 mA
100 mm
35 mm
1 pc(s)
100 mm
G (A - G)
4 kWh/1000h
(Ø x H) 35 mm x 100 mm
927
90 Ra
17 g
C35
2.5 W - 4.9 W
2700 K
2700 K
270 lm
yes
Datasheet 2525120 Segula 55313 LED (monochrome) EEC G (A - G) E14 Candle shape 3.2 W = 26 W Warm white (Ø x H) 35 mm x 100 mm dimmable 1 p
User & Safety Instructions 2525120 Segula 55313 LED (monochrome) EEC G (A - G) E14 Candle shape 3.2 W = 26 W Warm white (Ø x H) 35 mm x 100 mm dimmable 1 p