• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55327 LED (monochrome) EEC F (A - G) E-27 Pear shape 3.2 W = 30 W Warm white (Ø x H) 60 mm x 110 mm dimmable 1 pc

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Segula 55327 LED (monochrome) E-27 3.2 W = 30 W Warm white Pear shape

  • Power= 3.2 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

3.2 W

330 lm

30 W

Factory colour

Clear

Radiation angle

330°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K

Yes

20000 h

Operating voltage

230 V

Length

110 mm

(Ø)

60 mm

Content

1 pc(s)

Height

110 mm

F (A - G)

Dim

(Ø x H) 60 mm x 110 mm

Colour rendering

927

Colour consistency (SDCM)

6

Colour rendering index

90 Ra

Weight

40 g

Power range

2.5 W - 4.9 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586552 Segula 55327 LED (monochrome) EEC F (A - G) E-27 Pear shape 3.2 W = 30 W Warm white (Ø x H) 60 mm x 110 mm dimmable 1 pc

More interesting products

(*All information is plus legal VAT)