• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55610 LED (monochrome) EEC G (A - G) G9 Pin base 2.5 W = 21 W Warm white (Ø x H) 14 mm x 68 mm dimmable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Segula 55610 LED (monochrome) G9 2.5 W = 21 W Warm white Pin base

  • Power= 2.5 W
  • Total luminous flux= 200 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G9

2.5 W

200 lm

21 W

Factory colour

Clear

Version

clear

Radiation angle

330°

Pin base

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 - 2700 K

Yes

20000 h

Operating voltage

230 V

Length

68 mm

(Ø)

14 mm

Content

1 pc(s)

Height

68 mm

G (A - G)

Dim

(Ø x H) 14 mm x 68 mm

Colour rendering

927

Colour consistency (SDCM)

6

Colour rendering index

90 Ra

Weight

13 g

Bulb shape

G9

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

200 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586559 Segula 55610 LED (monochrome) EEC G (A - G) G9 Pin base 2.5 W = 21 W Warm white (Ø x H) 14 mm x 68 mm dimmable 1 pc(s)

More interesting products

(*All information is plus legal VAT)