• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55616 LED (monochrome) EEC G (A - G) G9 Pin base 4.5 W = 32 W Warm white (Ø x H) 20 mm x 70 mm dimmable 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Segula 55616 LED (monochrome) G9 4.5 W = 32 W Warm white Pin base

  • Power= 4.5 W
  • Total luminous flux= 350 lm
  • Colour temperature= 2200 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G9

4.5 W

350 lm

32 W

Factory colour

Matt

Version

matte

Radiation angle

330°

Pin base

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

2200 K

Colour temperature range

2200 - 2200 K

Yes

20000 h

Power factor

87

Operating voltage

230 V

Current consumption

24 mA

Length

70 mm

(Ø)

20 mm

Content

1 pc(s)

Height

70 mm

G (A - G)

Dim

(Ø x H) 20 mm x 70 mm

Colour rendering

922

Colour consistency (SDCM)

6

Colour rendering index

90 Ra

Weight

20 g

Bulb shape

G9

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2200 K

Colour temperature (min.)

2200 K

Total luminous flux

350 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586561 Segula 55616 LED (monochrome) EEC G (A - G) G9 Pin base 4.5 W = 32 W Warm white (Ø x H) 20 mm x 70 mm dimmable 1 pc(s)

Description

For all vintage design lovers and friends of chic look.

This text is machine translated.

Scope of delivery

  • LED G9 pin 4.5W 2200K matt

More interesting products

(*All information is plus legal VAT)