• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55683 LED (monochrome) EEC F (A - G) E-27 Globe shape 3.2 W = 30 W Warm white (Ø x H) 95 mm x 140 mm dimmable 1 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Segula 55683 LED (monochrome) E-27 3.2 W = 30 W Warm white Globe shape

  • Power= 3.2 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

3.2 W

330 lm

30 W

Factory colour

Warm white

Radiation angle

330°

Globe shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K

Yes

20000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.85

Operating voltage

230 V

Current consumption

20 mA

Length

140 mm

(Ø)

95 mm

Content

1 pc(s)

Height

140 mm

F (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 95 mm x 140 mm

Colour rendering

927

Colour rendering index

90 Ra

Weight

60 g

Power range

2.5 W - 4.9 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2525088 Segula 55683 LED (monochrome) EEC F (A - G) E-27 Globe shape 3.2 W = 30 W Warm white (Ø x H) 95 mm x 140 mm dimmable 1 p

User & Safety Instructions

User & Safety Instructions 2525088 Segula 55683 LED (monochrome) EEC F (A - G) E-27 Globe shape 3.2 W = 30 W Warm white (Ø x H) 95 mm x 140 mm dimmable 1 p

Description

For all vintage design lovers and friends of chic look.

This text is machine translated.

Scope of delivery

  • LED globe 95 opal

More interesting products

(*All information is plus legal VAT)