• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segula 55700 LED (monochrome) EEC F (A - G) E-27 6.5 W = 51 W Warm white (Ø x H) 65 mm x 145 mm dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Segula 55700 LED (monochrome) E-27 6.5 W = 51 W Warm white

  • Power= 6.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

6.5 W

650 lm

51 W

Factory colour

Warm white

Version

clear

Radiation angle

330°

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K

Yes

20000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.75

Operating voltage

230 V

Current consumption

35 mA

Length

145 mm

(Ø)

65 mm

Content

1 pc(s)

Height

145 mm

F (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 65 mm x 145 mm

Colour rendering

927

Colour rendering index

90 Ra

Weight

55 g

Power range

5 W - 7.4 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2525083 Segula 55700 LED (monochrome) EEC F (A - G) E-27 6.5 W = 51 W Warm white (Ø x H) 65 mm x 145 mm dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2525083 Segula 55700 LED (monochrome) EEC F (A - G) E-27 6.5 W = 51 W Warm white (Ø x H) 65 mm x 145 mm dimmable 1 pc(s)

Description

For all vintage design lovers and friends of chic look.

This text is machine translated.

Scope of delivery

  • LED Rustika Long Style clear

More interesting products

(*All information is plus legal VAT)