• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Segway Ninebot F20D E-scooter Grey Li-ion 36 V 5.1 Ah Street legal: Germany

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Segway Ninebot F20D E-scooter Grey

  • Max. Speed: 20 km/h.
  • Max. Range: 20 km
  • Tires: 10'' tubeless pneumatic tires

Technical specifications

Product type

E-scooter

Street legal

Germany

Driving licence required

No

Electric bike features

Bluetooth

Folding frame

Range (max.)

20 km

Tyre set

10" pneumatic tires

Dim

(L x W x H) 1143 x 480 x 1160 mm

Battery capacity

5.1 Ah

Rechargeable battery technology

Li-ion

Battery voltage

36 V

No. of brakes

2

Operating voltage charger

100 - 240 V

Weight

16 kg

Factory colour

Grey

Top speed

20 km/h

Charging time

3.5 h

Motor power (max.)

250 W

Width

480 mm

Height

1160 mm

Length

1143 mm

Tyre type

Pneumatic tyre (tubeless)

Tyre Ø

25.4 cm

Load capacity

100 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482936 Segway Ninebot F20D E-scooter Grey Li-ion 36 V 5.1 Ah Street legal: Germany

Information

Test Summary Report 2482936 Segway Ninebot F20D E-scooter Grey Li-ion 36 V 5.1 Ah Street legal: Germany

Security datasheet

Security datasheet 2482936 Segway Ninebot F20D E-scooter Grey Li-ion 36 V 5.1 Ah Street legal: Germany

Description


Ninebot KickScooter F20D (powered by Segway)
New design, more performance

The Ninebot KickScooter F20D Powered by Segway offers a new, fresh design and a great driving experience thanks to its comfort, stability and safety.
Thanks to its low weight (16 kg) and the two-stage folding system, the F20D can be easily stowed away in the car, taken along in public transport or carried easily with one hand.

The KickScooter has tubeless 10-inch air tires with an additional gel layer inside that minimizes the risk of breakdown and provides a comfortable ride.
Thanks to its low center of gravity, the Ninebot F20D offers a stable driving experience.

The F20D is equipped with front and side E-MARK certified reflectors and rear Z-MARK certified reflectors to enhance the safety of the driver.
The built-in LED lights at the front and rear do not dazzle other drivers and offer the driver more safety in the dark.

The charging port has a new design with easier access in the step board.  
A powerful 183 Wh (5.1 Ah) lithium-ion battery and a power output of 250 W ensure a pleasant drive.
The KickScooter is charged in only about 3.5 hours, reaches a speed of up to 20 km/h with a range of up to 20 km.

The F20D is capable of climbing up to 10 degrees steep with a maximum load of 100 kg. 
It is also equipped with two brakes - an electronic front brake and a rear disc brake to ensure a safe braking distance.

It also has an integrated holder for the insurance label on the rear wing.
The intelligent battery management system (BMS) ensures that no power is wasted and closely monitors battery performance to avoid critical situations such as overcharging and discharging, overheating and short-circuit.

The F20D has a slim design and possesses an LED-display, which shows you in real time the driving speed, the driving mode and the battery status.
It can also be connected to the app via Bluetooth, which lets you know the status of your KickScooter at any time.

For different driving needs there is the Eco, Standard and Sport mode as well as a Driving mode.

This text is machine translated.

Scope of delivery

  • Electric Scooter
  • Charger
  • User manual
  • ABE.

Hints

*Please check and observe the current local laws and traffic regulations to see if and where the products can be used.
** Actual range depends on driving style, weight and terrain.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.