LED transformer
Constant voltage
48 V
EN 61347-1,EN 61347-2-13
3.125 A
3.13 A
II
dimmable
Screw terminal
150 W
1 x
264 V
108 V
150 W (max)
45 °C
-20 °C
yes
Certified by EU Garan
Datasheet 2992584 Self Electronics SLD150-48VFD-EU LED transformer Constant voltage 150 W 3.125 A 48 V dimmable 1 pc(s)
User & Safety Instructions 2992584 Self Electronics SLD150-48VFD-EU LED transformer Constant voltage 150 W 3.125 A 48 V dimmable 1 pc(s)
Warranty Terms 2992584 Self Electronics SLD150-48VFD-EU LED transformer Constant voltage 150 W 3.125 A 48 V dimmable 1 pc(s)