LED driver
Constant voltage
0.75 A
(L x W x H) 402 x 30 x 22 mm
48 V
230 V
dimmable
IP20
Screw terminal
150 W
264 V
198 V
150 W (max)
30 mm
22 mm
402 mm
+50 °C
-20 °C
yes
Datasheet 3435634 Self Electronics SLD150-48VFD-EU1 LED driver Constant voltage 150 W 48 V dimmable 1 pc(s)
User & Safety Instructions 3435634 Self Electronics SLD150-48VFD-EU1 LED driver Constant voltage 150 W 48 V dimmable 1 pc(s)