• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self Electronics SLD200-24VFD-EU1 LED driver Constant voltage 200 W 24 V dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SELF SLD200-VFD-EU1 LED-SNT IP20 CLOSED

  • Constant voltage
  • 24 V

Technical specifications

  • Efficiency level 93.5 %
  • Input current 0.75 A
Product type

LED driver

Type

Constant voltage

Dim

(L x W x H) 402 x 30 x 22 mm

Output voltage (max.)

24 V

Output voltage (min.)

24 V

Operating voltage

230 V

LED driver features

dimmable

IP20

Connection

Screw terminal

Max. power

200 W

Input voltage (max.)

264 V

Min. input voltage

198 V

Power range

200 W (max)

Width

30 mm

Height

22 mm

Length

402 mm

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3435635 Self Electronics SLD200-24VFD-EU1 LED driver Constant voltage 200 W 24 V dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3435635 Self Electronics SLD200-24VFD-EU1 LED driver Constant voltage 200 W 24 V dimmable 1 pc(s)

Description

This type of power supply is an exclusively developed stabilized power supply for LED lamps. Using constant voltage technology (CV), lamps with a constant voltage (24V/48V) are suitable, which are connected in parallel. It can also be dimmed from 0.1%-100% and color control (DT8) of CCT (CorrelatedColorTemperature) by DALI2.0. The built-in protective circuit switches the power supply off in case of faults such as interruption, short-circuit or overload. After troubleshooting, the power is automatically turned on again.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.