LED transformer
Constant voltage
48 V
EN 61347-1,EN 61347-2-13
4.16 A
4.16 A
II
dimmable
Screw terminal
200 W
1 x
240 V
220 V
200 W (max)
45 °C
-20 °C
yes
Certified by EU Garan
Datasheet 2992586 Self Electronics SLD200-48VFD-EU LED transformer Constant voltage 200 W 4.16 A 48 V dimmable 1 pc(s)
User & Safety Instructions 2992586 Self Electronics SLD200-48VFD-EU LED transformer Constant voltage 200 W 4.16 A 48 V dimmable 1 pc(s)
Warranty Terms 2992586 Self Electronics SLD200-48VFD-EU LED transformer Constant voltage 200 W 4.16 A 48 V dimmable 1 pc(s)