• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self Electronics SLD60-800IBD-E LED driver Constant current 60 W 500 - 800 mA 10 - 75 V DC DALI, dimmable, Surge protect

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SELF ELECTRONICS LED SWITCHED-MODE POWER SUPPLY SLD60-800IBD-E.

  • Constant current
  • 10 - 75 V DC
  • 500 - 800 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 278 x 30 x 21 mm

Factory colour

White

Output voltage (max.)

75 V DC

Output voltage (min.)

10 V DC

Max. output current

800 mA

Output current (max.) - rounded

800 mA

Operating voltage

230 V AC

Protection class

I

LED driver features

DALI

dimmable

Surge protection

Overvoltage

Approved for use on furniture

Suitable for flammable surfaces

adjustable

IP20

Connection

Push-in connector

Max. power

60 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

500 mA

Input voltage (max.)

264 V AC

Min. input voltage

198 V AC

Weight

205 g

Power (min.)

37.5 W

Power range

37.5 up to 60 W

Type

Pulsed

Width

30 mm

Height

21 mm

Length

278 mm

Max. temperature

+50 °C

Min. temperature

-20 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1947709 Self Electronics SLD60-800IBD-E LED driver Constant current 60 W 500 - 800 mA 10 - 75 V DC DALI, dimmable, Surge protect

Warranty Terms

Warranty Terms 1947709 Self Electronics SLD60-800IBD-E LED driver Constant current 60 W 500 - 800 mA 10 - 75 V DC DALI, dimmable, Surge protect

Description

Features

  • Independant operating device
  • Protection class II, SELV output
  • Light-free design
  • Constant current
  • IP20
  • Protected against overload, short-circuit, overvoltage and temperature protection
  • EN61347-1, EN61347-2-13, EN55015, EN61000-3-2 etc.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.