• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self Electronics SLD75-24VL-E LED transformer Constant voltage 75 W 0.5 - 3.1 A 24 V DC dimmable, Approved for use on fu

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SLD75-24VL-E

  • Constant voltage
  • 24 V DC
  • 0.5 - 3.1 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Dim

(L x W x H) 185 x 60 x 31 mm

Factory colour

Grey

Blue

Output voltage (max.)

24 V DC

Test mark

SELV; MM; ENEC

Max. output current

3.1 A

Output current (max.) - rounded

3.1 A

Operating voltage

230 V AC

Protection class

II

LED driver features

dimmable

Approved for use on furniture

Surge protection

IP20

Connection

Screw terminal

Max. power

75 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

0.5 A

Input voltage (max.)

264 V AC

Min. input voltage

198 V AC

Weight

306 g

Power range

75 W (max)

Width

60 mm

Height

31 mm

Length

185 mm

Max. temperature

+45 °C

Min. temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1646020 Self Electronics SLD75-24VL-E LED transformer Constant voltage 75 W 0.5 - 3.1 A 24 V DC dimmable, Approved for use on fu

User & Safety Instructions

User & Safety Instructions 1646020 Self Electronics SLD75-24VL-E LED transformer Constant voltage 75 W 0.5 - 3.1 A 24 V DC dimmable, Approved for use on fu

Description

Specially designed for LED applications in constant voltage operation without separate control cable for dimming has self-Electronics The 75W Triac dimmable power supplies. The LED power supplies from self have a selv-compliant constant voltage output of 12 V or 24 V, as well as a dimming range from 5-100%. They correspond to the protection class II and they have to interruption, short circuit, overload and overheating protection. An automatic restart is performed according to cause of the fault. The MM-character allows mounting on materials with unknown ignition properties, also enables a terminal connection fast installation. With an efficiency of 86.5% (at full load), the LED power supplies from self-an operating expectancy of 30,000 hours at 45 °C Housing temperature. You can also as an independent operating device even outside of lights.

This text is machine translated.

Features

  • Independent operating device
  • Protection class II, SELV output
  • Flicker-free design
  • Protected against overload, short-circuit, over-voltage and temperature protection
  • EN 61347-1, EN 61347-2-13, EN55015, EN61000-3-2, etc.
  • For LED applications

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)