LED transformer
42 V
6 V
UL 8750,UL 1310,EN 61347-1,EN 61347-2-13
0.6 A
600 mA
II
not dimmable
Open end cable
23 W
1 x
240 V
120 V
23 W (max)
90 °C
-25 °C
yes
Certified by EU Garan
Datasheet 2992723 Self Electronics SLT23-600IB-UN LED transformer 23 W 0.6 A 6 - 42 V not dimmable 1 pc(s)
User & Safety Instructions 2992723 Self Electronics SLT23-600IB-UN LED transformer 23 W 0.6 A 6 - 42 V not dimmable 1 pc(s)
Warranty Terms 2992723 Self Electronics SLT23-600IB-UN LED transformer 23 W 0.6 A 6 - 42 V not dimmable 1 pc(s)