LED driver
Constant current
200 mA
(L x W x H) 135.50 x 39.00 x 30.00 mm
Grey
Blue
50.0 V DC
35 V DC
2.0 V DC
SELV; MM; ENEC pending
1000 mA
1 A
110 V AC
230 V AC
II
IP20
Approved for use on furniture
not dimmable
Surge protection
Overvoltage
IP20
Screw terminal
41 W
1 x
1 x
250 mA
305 V AC
100 V AC
160.00 g
0.5 W
0.5 up to 41 W
Synchronised
39.00 mm
30.00 mm
135.50 mm
50 °C
-20 °C
Datasheet 1646032 Self Electronics SLT35-1000IL-UN LED driver Constant current 41 W 250 - 1000 mA 2.0 V DC - 50.0, 35 V DC, V DC Approved
User & Safety Instructions 1646032 Self Electronics SLT35-1000IL-UN LED driver Constant current 41 W 250 - 1000 mA 2.0 V DC - 50.0, 35 V DC, V DC Approved