• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Self-locking flange ST 2,5-QUATTRO/4P-FS 3061402 Phoenix Contact

Image similar
Packaging type
Piece
Dim
(W x H) 5.2 mm x 35.3 mm
Connector colour
Grey
Manufacturer part #
3061402
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-locking flange ST 2,5-QUATTRO/4P-FS

  • ST 2.5 QUATTRO/4P-FS
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Piece

Dim

(W x H) 5.2 mm x 35.3 mm

Connector colour

Grey

Manufacturer part #

3061402

Industrial packaging

Yes

Content

50 pc(s)

Width

5.2 mm

Height

35.3 mm

Type

ST 2,5-QUATTRO/4P-FS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589893 Self-locking flange ST 2,5-QUATTRO/4P-FS 3061402 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589893 Self-locking flange ST 2,5-QUATTRO/4P-FS 3061402 Phoenix Contact

Description

Self-locking flange, Width: 5.2 mm, Height: 35.3 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)