
Highlights & Details
Senseca 486137 PRO D05.3 Multi-channel data logger Unit of measurement Temperature, Humidity, Air flow, Pressure, Light intensity, CO2, VOC, Wind speed
Technical specifications
- Product type
Multi-channel data logger
- Unit of measurement
Temperature
Humidity
Air flow
Pressure
Light intensity
CO2
VOC
Wind speed
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 78 x 38 x 170 mm
- Weight
380 g
- Channels
3
- Calibration range
Temperature
- Width
38 mm
- Height
170 mm
- Length
78 mm
- Interfaces
USB-C
IP67
IK04
- Power supply
Built-in rechargeable battery
- Type
PRO D05.3
Documents & Downloads
Datasheet
Datasheet 3046605 Senseca 486137 PRO D05.3 Multi-channel data logger Unit of measurement Temperature, Humidity, Air flow, Pressure, Light
User & Safety Instructions
User & Safety Instructions 3046605 Senseca 486137 PRO D05.3 Multi-channel data logger Unit of measurement Temperature, Humidity, Air flow, Pressure, Light
Frequently Bought Together
(*All information is plus legal VAT)€ 774.00*
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























