There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Radar fluid level gauge
Radarcont RU4S
24 V DC
9 V DC
35 V DC
9 - 35 V DC
Incl. enclosure
M12 plug (4-pin, A coded)
100 ms
Analogue
IO link
Silver
Stainless steel
anti-corrosive
acid-resistant
FKM
Stainless steel
-40 °C
85 °C
20 bar
2 mm
0.3 m
10 m
0.3 - 10 m
35 V DC
100 mA
3.5 W
IP67/IP69K
350 g
-40 °C
85 °C
79 mm
39 mm
(Ø x L) 39 mm x 79 mm
1 pc(s)
24 V DC
Datasheet 3804411 Senseca Radar fluid level gauge Radarcont RU4S 490500 Operating voltage (range): 9 - 35 V DC Reading range: 0.3 - 10 m 1
User & Safety Instructions 3804411 Senseca Radar fluid level gauge Radarcont RU4S 490500 Operating voltage (range): 9 - 35 V DC Reading range: 0.3 - 10 m 1
Conformity certificate 3804411 Senseca Radar fluid level gauge Radarcont RU4S 490500 Operating voltage (range): 9 - 35 V DC Reading range: 0.3 - 10 m 1