• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-3P- 2,5-PUR/M 8SIFS 1519862 Phoenix Contact

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M8 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-3P- 2,5-PUR/M 8SIFS

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M8 socket, straight

No. of pins

3

Cable length

2.50 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.17 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Thread type connection side

M8

Cable colour

Black

Coding

A

IP65

Manufacturer part #

1519862

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589677 Sensor/Actuator cable SAC-3P- 2,5-PUR/M 8SIFS 1519862 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589677 Sensor/Actuator cable SAC-3P- 2,5-PUR/M 8SIFS 1519862 Phoenix Contact

Description

Sensor/Actuator cable, 3-position, PUR, Black-gray RAL 7021, Free cable end, on Socket straight M8, A-coded, Cable length: 2.5 m

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)