
Highlights & Details
Sensor/Actuator cable SAC-3P-M12MS/3,0-PUR/A-1L-Z
- SAC-3P-M12MS/3,0-PUR/A-1L-Z
Technical specifications
- Packaging type
Piece
- Conductor material
PUR
- Type
A standard
- Connection
Open end cable
- Number of pins
3
- Display
LED
- Total no. of pins
3
- Weight
0.127 kg
- Manufacturer part #
1400771
- Industrial packaging
Yes
- Content
1 pc(s)
- Cable length
3 m
- Width
15 cm
- Length
150 cm
- Circuit layout description
incl. diode
- Connector type
Plug, right angle
- Max. temperature
80 °C
- Min. temperature
-40 °C
- Type
SAC-3P-M12MS/3,0-PUR/A-1L-Z
- Features
Halogen-free
- Fastening type
M12
- Connection side A
A type solenoid connector
- Connection side B
Cable, open end
- Cross-section (sensor/actuator wiring)
0.5 mm²
TRUE
24 V
3 m
FALSE
3
-20-80 °C
-40-80 °C
0.005 mΩ
Other
IP65
M12
M12
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 583738 Sensor/Actuator cable SAC-3P-M12MS/3,0-PUR/A-1L-Z 1400771 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 583738 Sensor/Actuator cable SAC-3P-M12MS/3,0-PUR/A-1L-Z 1400771 Phoenix Contact






























