• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-4P-M12MS/ 0,6-150/M12FS 1546589 Phoenix Contact

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/Actuator cable SAC-4P-M12MS/ 0,6-150/M12FS

  • SAC-4P-M12MS/0,6-150/M12FS

Technical specifications

Type

SAC-4P-M12MS/ 0,6-150/M12FS

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

4

Cable length

0.60 m

Jacket material

PUR

Nominal voltage

250 V AC

250 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.05 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Thread type connection side

M12

Cable colour

Orange

Coding

A

IP65

Manufacturer part #

1546589

Industrial packaging

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589394 Sensor/Actuator cable SAC-4P-M12MS/ 0,6-150/M12FS 1546589 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589394 Sensor/Actuator cable SAC-4P-M12MS/ 0,6-150/M12FS 1546589 Phoenix Contact

Description

Sensor/Actuator cable, 4-position, PUR, orange RAL 2003, Plug straight M12, A-coded, on Socket straight M12, A-coded, Cable length: 0.6 m

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)