• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-4P-MS/0,6-170/M 8FR-2L SCO 1538762 Phoenix Contact

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M8 socket, right angle
Connection side B
M8 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-4P-MS/0,6-170/M 8FR-2L SCO

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M8 socket, right angle

Connection side B

M8 socket, right angle

No. of pins

4

Cable length

0.60 m

Jacket material

PUR

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.17 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type connection side

M8

Cable colour

Black

Coding

A

IP65

Manufacturer part #

1538762

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719248 Sensor/Actuator cable SAC-4P-MS/0,6-170/M 8FR-2L SCO 1538762 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719248 Sensor/Actuator cable SAC-4P-MS/0,6-170/M 8FR-2L SCO 1538762 Phoenix Contact

Description

Sensor/Actuator cable, 4-position, PUR, Black-gray RAL 7021, Plug straight M12-SPEEDCON, A-coded, on Socket angled M8, A-coded, with 2 LEDs, Cable length: 0.6 m

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)