• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-5P-M12MS/ 1,0-920/M12MS 1525775 Phoenix Contact

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 plug, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Type

SAC-5P-M12MS/ 1,0-920/M12MS

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 plug, straight

No. of pins

5

Cable length

1.00 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.95 mm

Cross-section (sensor/actuator wiring)

0.25 mm²

Thread type connection side

M12

Coding

A

IP65

Manufacturer part #

1525775

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715293 Sensor/Actuator cable SAC-5P-M12MS/ 1,0-920/M12MS 1525775 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715293 Sensor/Actuator cable SAC-5P-M12MS/ 1,0-920/M12MS 1525775 Phoenix Contact

Description

Sensor/Actuator cable, 5-position, PUR, Violet, RAL 4001, Plug straight M12, A-coded, on Plug straight M12, A-coded, Cable length: 1 m

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)