• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensor/Actuator cable SAC-5P-MS/ 5,0-186/FS SCO 1518449 Phoenix Contact

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

293 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor/Actuator cable SAC-5P-MS/ 5,0-186/FS SCO

  • SAC-5P-MS/5,0-186/FS SCO

Technical specifications

Type

SAC-5P-MS/ 5,0-186/FS SCO

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

5

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

1.70 mm

Cross-section (sensor/actuator wiring)

0.75 mm²

Thread type connection side

M12

Cable colour

Black

Coding

A

IP65

Manufacturer part #

1518449

Industrial packaging

Yes

Content

1 pc(s)

TRUE

Multi-core

48 V

5 m

FALSE

5

-5-80 °C

-25-80 °C

Other

IP65

M12

M12

FALSE

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719875 Sensor/Actuator cable SAC-5P-MS/ 5,0-186/FS SCO 1518449 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719875 Sensor/Actuator cable SAC-5P-MS/ 5,0-186/FS SCO 1518449 Phoenix Contact

Description

Sensor/Actuator cable, 5-position, PUR, Black-gray RAL 7021, Plug straight M12-SPEEDCON, A-coded, on Socket straight M12-SPEEDCON, A-coded, Cable length: 5 m

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)