

SAIL-M12GM12W-4-3.0T
Sensor/actuator connector (pre-fab)
Plug, straight
Socket, right angle
Sensor connector
M12 socket, right angle
M12 socket, right angle
4
3.00 m
PUR
250 V
4 A
4 A
0.34 mm²
M12
Black
A
-30 °C
+120 °C
Screw-on
1021740300
1 pc(s)
Yes
4.90
yes
Datasheet 195753 Sensor/actuator line, Connecting line, M12 / M12, No. of poles: 4, 3 m, pin, straight - socket, 90°, shielded: No, L
User & Safety Instructions 195753 Sensor/actuator line, Connecting line, M12 / M12, No. of poles: 4, 3 m, pin, straight - socket, 90°, shielded: No, L
The necessary accessories are required to use the article as described.