• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA Fan grille 1 pc(s) Metal

Product type
Fan grille
Material
Metal
Content
1 pc(s)
Hole spacing
105 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SEPA finger guard FGA120

  • Finger guard for 120 mm fan

Technical specifications

  • Fan size 120 x 120 mmDimensions 104.8 - 118.0 - 127.0 - 51.5 - 4.7 mm
Product type

Fan grille

Content

1 pc(s)

Material

Metal

Hole spacing

105 mm

Documents & Downloads

Datasheet

Datasheet 2632055 SEPA Fan grille 1 pc(s) Metal

User & Safety Instructions

User & Safety Instructions 2632055 SEPA Fan grille 1 pc(s) Metal

Description

Reliable and shapely finger protection for fans with 105 mm hole distance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)