• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA Fan grille 1 pc(s) Plastic

Product type
Fan grille
Material
Plastic
Content
1 pc(s)
Min. temperature
-40 °C
Max. temperature
+85 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

160 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SEPA finger guard ABS BLK for 120mm fan

  • 105mm hole distance

Technical specifications

  • Fire classification UL94-V0
  • Protection class: IP20
Product type

Fan grille

Content

1 pc(s)

Material

Plastic

Min. temperature

-40 °C

Max. temperature

+85 °C

Hole spacing

105 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3281766 SEPA Fan grille 1 pc(s) Plastic

User & Safety Instructions

User & Safety Instructions 3281766 SEPA Fan grille 1 pc(s) Plastic

Description

Attractive plastic grille for 120 mm fans.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)