• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA FG 40K Fan grille 1 pc(s) (W x H x D) 42.3 x 3.3 x 42.3 mm Plastic

Product type
Fan grille
Material
Plastic
Width
42.3 mm
Height
3.3 mm
Depth
42.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SEPA fan grill plastic

Our service for you

Technical specifications

  • Fire behavior: UL 94-V-0
Product type

Fan grille

Type

FG 40K

Content

1 pc(s)

Factory colour

Black

Material

Plastic

Min. temperature

-40 °C

Max. temperature

120 °C

Width

42.3 mm

Height

3.3 mm

Depth

42.3 mm

Dim

(W x H x D) 42.3 x 3.3 x 42.3 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1277073 SEPA FG 40K Fan grille 1 pc(s) (W x H x D) 42.3 x 3.3 x 42.3 mm Plastic

Description

The plastic grid of the FG series provides protection class IP 20. Optionally available as a set (Order No. 127 70 74) consisting of filter frame, mesh grill and filter mat.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)