• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA FSB 60-02 EMC wire mesh shielding 1 pc(s) (W x H x D) 62 x 0.5 x 62 mm Stainless steel

Stroke drawing/circuit diagram
Product type
EMC wire mesh shielding
Material
Stainless steel
Width
62 mm
Height
0.5 mm
Depth
62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

293 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emc Shield

Our service for you

Technical specifications

Product type

EMC wire mesh shielding

Type

FSB 60-02

Content

1 pc(s)

Factory colour

Silver

Material

Stainless steel

Width

62 mm

Height

0.5 mm

Depth

62 mm

Dim

(W x H x D) 62 x 0.5 x 62 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1277069 SEPA FSB 60-02 EMC wire mesh shielding 1 pc(s) (W x H x D) 62 x 0.5 x 62 mm Stainless steel

Description

With the EMC shielding is achieved an excellent and economical EMC shielding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)