• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA LM80A2 Fan mounting brackets 1 pc(s) (W x H x D) 84 x 84 x 8.5 mm Elastomer

Product type
Fan mounting brackets
Material
Elastomer
Width
84 mm
Height
84 mm
Depth
8.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SEPA LM80A2 Fan mounting brackets 1 pc(s) (W x H x D) 84 x 84 x 8.5 mm Elastomer

Our service for you

Technical specifications

  • Fire behavior: UL 94-V-0
Product type

Fan mounting brackets

Type

LM80A2

Content

1 pc(s)

Factory colour

Black

Material

Elastomer

Wall thickness (min.)

1.5 mm

Wall thickness (max.)

2.5 mm

Width

84 mm

Height

84 mm

Depth

8.5 mm

Dim

(W x H x D) 84 x 84 x 8.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 189530 SEPA LM80A2 Fan mounting brackets 1 pc(s) (W x H x D) 84 x 84 x 8.5 mm Elastomer

Description

Fixing for fans with mounting flange, in standard dimensions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)