• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SEPA LM92A1 Fan mounting brackets 1 pc(s) (W x H x D) 97 x 97 x 9.5 mm Elastomer

Product type
Fan mounting brackets
Material
Elastomer
Width
97 mm
Height
97 mm
Depth
9.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SEPA LM92A1 Fan mounting brackets 1 pc(s) (W x H x D) 97 x 97 x 9.5 mm Elastomer

Our service for you

Technical specifications

  • Fire behavior: UL 94-V-0
Product type

Fan mounting brackets

Type

LM92A1

Content

1 pc(s)

Factory colour

Black

Material

Elastomer

Wall thickness (min.)

0.75 mm

Wall thickness (max.)

1.25 mm

Width

97 mm

Height

97 mm

Depth

9.5 mm

Dim

(W x H x D) 97 x 97 x 9.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 189531 SEPA LM92A1 Fan mounting brackets 1 pc(s) (W x H x D) 97 x 97 x 9.5 mm Elastomer

Description

Fixing for fans with mounting flange, in standard dimensions.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)