• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Separating and pulling device set Gedore 8109830

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Design: Separator and puller set, with sheet metal box
  • Clamping depth can be used: 280 mm
Clamping range

12 - 75 mm

Weight

5.2 kg

Content

1 pc(s)

Product type

Puller disconnector

Span width (max.)

75 mm

Span depth (max.)

280 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451915 Separating and pulling device set Gedore 8109830

Description

Set consisting of separating and withdrawal device with extension
In a sturdy metal case

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)